TQ2SA-12V
Panasonic Electronic ComponentsSignal Relay 12VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-12V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
11.7 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT Signal Relay TQ2SA-12V is a compact, surface-mount device that provides reliable and efficient signal switching. With a voltage rating of 12VDC and a current rating of 2A, this double-pole, double-throw (DPDT) relay is perfect for various electronic applications. Measuring just 14x11.5x5.6mm, this relay is space-saving and can be easily mounted on circuit boards. Its SMD (Surface Mount Device) design ensures easy installation and secure connections. With excellent performance and durability, the PANASONIC EW/AROMAT Signal Relay TQ2SA-12V is a trusted choice for your signal switching needs.
Search Keywords:
TQ2SA12V
Different packaging options available. See Alternatives
IN STOCK:
3,125
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$1.48
$74.000
100
$1.43
$143.000
250
$1.37
$342.500
500
$1.35
$675.000
1,000
$1.30
$1,300.000
2,500
$1.28
$3,200.000
5,000
$1.26
$6,300.000
7,500
+
$1.24
$9,300.000
Product Guides
Product Changes