help desk software
DATA SHEET

TQ2SA-24V-Z

Panasonic Electronic Components

Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-24V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
8.3 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TQ2SA-24V-Z is a compact Signal Relay designed for high-density mounting in electronic devices. It features a Double Pole Double Throw (DPDT) configuration, meaning it can switch between two separate circuits simultaneously. This relay operates at a voltage of 24VDC and can handle a maximum current of 2A. With its small size of 14x11.5x5.6mm and Surface Mount Device (SMD) construction, it is an ideal choice for applications with space constraints. Trust in the reliability and performance of PANASONIC EW/AROMAT for your signal relay needs.
Search Keywords:
TQ2SA24VZ
  Different packaging options available.  See Alternatives
IN STOCK: 8,100
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.50
$750.000
1,000
$1.33
$1,330.000
2,500
$1.29
$3,225.000
5,000
$1.27
$6,350.000
7,500
$1.25
$9,375.000
10,000
$1.23
$12,300.000
15,000 +
$1.21
$18,150.000
Tools/3D Models