TQ2SA-48V
Panasonic Electronic ComponentsSignal Relay 48VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-48V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
6.3 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TQ2SA-48V is a high-quality signal relay designed for various electronic applications. With a voltage rating of 48VDC and a maximum current handling capacity of 2A, this relay ensures reliable performance and excellent signal transfer. The DPDT (Double Pole Double Throw) configuration further enhances its versatility, allowing for a wide range of switching possibilities. Measuring just 14x11.5x5.6mm, this surface-mount device (SMD) relay is compact and space-efficient, making it ideal for space-constrained designs. Whether used in telecommunications, automotive electronics, industrial equipment, or other electronic systems, the PANASONIC EW/AROMAT TQ2SA-48V signal relay is a reliable and efficient choice.
Search Keywords:
TQ2SA48V
Different packaging options available. See Alternatives
IN STOCK:
1,230
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$4.13
$206.500
100
$3.93
$393.000
250
$3.71
$927.500
500
$3.54
$1,770.000
1,000
$3.40
$3,400.000
2,500
$3.35
$8,375.000
5,000
$3.30
$16,500.000
7,500
+
$3.25
$24,375.000