TQ2SA-L2-12V
Panasonic Electronic ComponentsSignal Relay 12VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-12V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
11.7 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT part TQ2SA-L2-12V is a compact and highly reliable signal relay designed for various electronic applications. With a voltage rating of 12VDC and a maximum current capacity of 2A, this relay offers excellent performance and versatility. It features a double-pole double-throw (DPDT) configuration, allowing it to switch between two different circuits simultaneously.Measuring just 14x11.5x5.6mm, this surface-mount device (SMD) relay is space-saving and ideal for use in compact electronic systems. Its small size does not compromise its durability, as it is built to withstand demanding conditions and provide long-lasting performance. It is well-suited for use in telecommunications, automotive, industrial control systems, and other applications that require reliable switching capabilities.With its high-quality construction and efficient design, the PANASONIC EW/AROMAT TQ2SA-L2-12V signal relay is a dependable choice for any project requiring a compact and reliable switching solution.
Search Keywords:
TQ2SAL212V
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$2.17
$108.500
100
$2.10
$210.000
250
$2.01
$502.500
500
$1.98
$990.000
1,000
$1.95
$1,950.000
2,500
$1.92
$4,800.000
5,000
$1.89
$9,450.000
7,500
+
$1.86
$13,950.000