TQ2SA-L2-12V-Z
Panasonic Electronic ComponentsSignal Relay 12VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-12V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
11.7 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT TQ2SA-L2-12V-Z is a compact signal relay designed for high performance in electronic applications. This double-pole, double-throw relay operates at 12VDC with a 2A switching capacity, making it ideal for controlling various circuits and systems. With a small surface-mount design measuring 14x11.5x5.6mm, this relay is easy to install and offers reliable switching functionality.
Search Keywords:
TQ2SAL212VZ
Different packaging options available. See Alternatives
IN STOCK:
950
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$2.820
$14.100
25
$2.458
$61.450
50
$2.424
$121.200
125
$2.374
$296.750
250
$2.339
$584.750
375
$2.315
$868.125
500
+
$2.292
$1,146.000