TQ2SA-L2-24V
Panasonic Electronic ComponentsSignal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
8.3 mA
Contact Form:
2 Form C12515
This PANASONIC EW/AROMAT TQ2SA-L2-24V is a signal relay designed for high performance in electronic circuits. It operates at 24VDC with a 2A rating, featuring a Double Pole Double Throw (DPDT) configuration. With compact dimensions of 14x11.5x5.6mm and Surface Mount Device (SMD) technology, this relay is suitable for various applications where space is limited. Trust this reliable and versatile component for your electronic projects.
Search Keywords:
TQ2SAL224V
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$3.13
$156.500
100
$2.98
$298.000
250
$2.93
$732.500
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.71
$6,775.000
5,000
$2.67
$13,350.000
7,500
+
$2.63
$19,725.000
Product Guides