TQ2SA-L2-24V-Z
Panasonic Electronic ComponentsSignal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-24V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
8.3 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT TQ2SA-L2-24V-Z is a compact and high-quality signal relay designed for use in various electronic applications. This relay operates at 24VDC with a 2A switching capacity and features a double-pole, double throw (DPDT) configuration. With dimensions of 14x11.5x5.6mm, this surface-mount device is ideal for compact PCB designs where space is limited. Trustworthy and reliable, this PANASONIC EW/AROMAT signal relay provides seamless switching performance for your electronic projects.
Search Keywords:
TQ2SAL224VZ
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
100
$2.62
$262.000
250
$2.58
$645.000
500
$2.54
$1,270.000
1,000
$2.39
$2,390.000
2,500
$2.34
$5,850.000
5,000
$2.31
$11,550.000
7,500
$2.27
$17,025.000
10,000
+
$2.24
$22,400.000
Product Guides