TQ2SA-L2-3V
Panasonic Electronic ComponentsSignal Relay 3VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-3V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
46.7 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TQ2SA-L2-3V is a compact and versatile Signal Relay designed for use in various electronic applications. With a low operating voltage of 3VDC, it offers a reliable switching solution for controlling small to medium currents up to 2A. This DPDT (Double Pole Double Throw) relay provides two independent sets of contacts, allowing for versatile connectivity options. Measuring at just 14mm x 11.5mm x 5.6mm, this relay is designed as a surface mount device (SMD), making it ideal for space-constrained PCB designs. Its compact size and high-quality construction ensure efficient performance and durability. Whether used in telecommunications, consumer electronics, or automotive applications, the PANASONIC EW/AROMAT Signal Relay provides reliable signal switching capabilities in a compact and easy-to-use package.
Search Keywords:
TQ2SAL23V
Different packaging options available. See Alternatives
IN STOCK:
3,150
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$2.91
$145.500
100
$2.69
$269.000
250
$2.29
$572.500
500
$2.24
$1,120.000
1,000
$2.20
$2,200.000
2,500
$2.16
$5,400.000
5,000
$2.11
$10,550.000
7,500
+
$2.08
$15,600.000
Product Guides