TQ2SA-L2-3V-Z
Panasonic Electronic ComponentsSignal Relay - 3 VDC - DPDT - 2 A - TQ-SMD Series - SMD - Latching Dual Coil.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-3V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Relay Construction:
Latching Double Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
46.7 mA
Contact Form:
2 Form C12515
The TQ2SA-L2-3V-Z is signal relay with latching double coil construction. Typical applications are communications, measurement equipment, OA equipment and industrial machines. Operating temperature range is from -40°C to 85°C.
Search Keywords:
TQ2SAL23VZ
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
500
$2.47
$1,235.000
1,000
$2.22
$2,220.000
2,500
$2.19
$5,475.000
5,000
$2.15
$10,750.000
7,500
$2.10
$15,750.000
10,000
+
$2.06
$20,600.000
DOWNLOADS