TQ2SA-L2-4.5V
Panasonic Electronic ComponentsSignal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-4.5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
31 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TQ2SA-L2-4.5V is a high-quality signal relay designed for efficient performance in electronic applications. With a compact size of 14x11.5x5.6mm, this surface-mounted device is easy to integrate into various circuit boards.This relay operates at 4.5VDC and can handle a maximum current of 2A, making it suitable for controlling various types of signals. It features a double-pole double-throw (DPDT) configuration, allowing for versatile switching options.Manufactured by PANASONIC, a renowned brand in the industry, this relay guarantees both reliability and durability. It is designed to deliver excellent performance while withstanding demanding operating conditions.Overall, the PANASONIC EW/AROMAT TQ2SA-L2-4.5V signal relay is an ideal choice for electronic applications requiring a compact, low-power, and high-performance relay solution.
Search Keywords:
TQ2SAL245V
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$2.26
$113.000
100
$2.14
$214.000
250
$2.06
$515.000
500
$2.03
$1,015.000
1,000
$2.00
$2,000.000
2,500
$1.97
$4,925.000
5,000
$1.94
$9,700.000
7,500
+
$1.91
$14,325.000
Product Guides