TQ2SA-L2-4.5V-Z
Panasonic Electronic ComponentsSignal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L2-4.5V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
31 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TQ2SA-L2-4.5V-Z is a compact and reliable Signal Relay designed for a 4.5VDC power supply with a 2A switching capacity. This Double Pole Double Throw (DPDT) relay measures 14x11.5x5.6mm and is surface mount compatible for easy installation. Ideal for applications where space is limited and precision is key, this signal relay is a top choice for electronic projects requiring efficient signal switching capabilities.
Search Keywords:
TQ2SAL245VZ
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
On Order:
2,000
can ship 2/19/25
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
125
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$4.312
$4.312
5
$3.920
$19.600
25
$3.040
$76.000
50
$2.990
$149.500
125
$2.940
$367.500
250
$2.890
$722.500
375
$2.850
$1,068.750
500
+
$2.480
$1,240.000
Product Guides