help desk software
DATA SHEET

TQ2SA-L-3V-Z

Panasonic Electronic Components

Signal Relay 3VDC 2A DPDT(14x11.5x5.6)mm SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L-3V-Z
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing
Coil Current:
23.3 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords:
TQ2SAL3VZ
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.61
$1,305.000
1,000
$2.51
$2,510.000
2,500
$2.44
$6,100.000
5,000
$2.38
$11,900.000
7,500
$2.34
$17,550.000
10,000 +
$2.31
$23,100.000
Tools/3D Models