TQ2SA-L-5V
Panasonic Electronic ComponentsSignal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SA-L-5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Single Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 5.6 mm
Termination Style:
Gull Wing12536
Coil Current:
14 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT TQ2SA-L-5V Signal Relay is a high-quality electronic component designed for efficient signal switching in various electronic applications. With a compact size of 14x11.5x5.6mm, this surface-mount device (SMD) relay is suitable for space-constrained PCB designs.With a 5VDC coil voltage rating, the relay efficiently handles signal switching tasks while ensuring a reliable and stable operation. The double-pole double-throw (DPDT) configuration allows for versatile and flexible signal routing, making it ideal for applications that require switching between multiple circuits or signal sources.With a maximum current rating of 2A, the TQ2SA-L-5V relay can handle moderate current loads without compromising performance. Its high-quality construction ensures long-term durability and reliable signal transmission, making it suitable for demanding industrial, automotive, and consumer electronics applications.Experience the reliable and efficient signal switching capabilities of the PANASONIC EW/AROMAT TQ2SA-L-5V Signal Relay, and enhance the performance of your electronic designs.
Search Keywords:
TQ2SAL5V
Different packaging options available. See Alternatives
IN STOCK:
925
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$3.30
$165.000
100
$3.10
$310.000
250
$2.84
$710.000
500
$2.69
$1,345.000
1,000
$2.65
$2,650.000
2,500
$2.61
$6,525.000
5,000
$2.57
$12,850.000
7,500
+
$2.53
$18,975.000