help desk software
DATA SHEET

TQ2SL-5V-Z

Panasonic Electronic Components

Signal Relay 5VDC 2A DPDT(14x11.5x7.5)mm SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SL-5V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 7.5 mm
Termination Style:
Gull Wing12536
Coil Current:
28.1 mA
Contact Form:
2 Form C12515
Signal Relay 5VDC 2A DPDT(14x11.5x7.5)mm SMD
Search Keywords:
TQ2SL5VZ
  Different packaging options available.  See Alternatives
IN STOCK: 1,011
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.23
$1,115.000
1,000
$1.75
$1,750.000
2,500
$1.70
$4,250.000
5,000
$1.66
$8,300.000
7,500
$1.64
$12,300.000
10,000
$1.61
$16,100.000
15,000 +
$1.59
$23,850.000
Tools/3D Models