TQ2SL-L-6V-Z
Panasonic Electronic ComponentsSignal Relay 6VDC 514Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SL-L-6V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
11.7 mA
Contact Form:
2 Form C
Signal Relay 6VDC 514Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Search Keywords:
TQ2SLL6VZ
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
500
$2.486
$1,243.000
1,000
$2.320
$2,320.000
2,000
$2.175
$4,350.000
4,000
+
$2.122
$8,488.000
Product Guides