TQ2SL-L-9V
Panasonic Electronic ComponentsSignal Relays 9VDC 1.157KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SL-L-9V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Single Coil
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 11.5 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
7.8 mA
Contact Form:
2 Form C
Signal Relays 9VDC 1.157KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Search Keywords:
TQ2SLL9V
IN STOCK:
50
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$2.602
$130.100
100
$2.472
$247.200
200
$2.348
$469.600
400
+
$2.231
$892.400