TQ2SS-5V-X
Panasonic Electronic ComponentsSignal Relay 5VDC 2A DPDT(14x9.3x7.5)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SS-5V-X
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 9.3 x 7.5 mm
Termination Style:
Gull Wing12536
Coil Current:
28.1 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT part TQ2SS-5V-X is a high-quality signal relay designed for various electronic applications. With a compact size of 14x9.3x7.5mm, this relay is perfect for space-constrained projects. It operates at 5VDC and can handle a maximum current of 2A. Featuring a double-pole, double-throw (DPDT) configuration, it provides versatile switching capabilities. This relay is surface mount device (SMD) compatible, making it easy to integrate into circuit boards. With its exceptional performance and reliability, the PANASONIC EW/AROMAT TQ2SS-5V-X is an ideal choice for a wide range of electrical and electronic projects.
Search Keywords:
TQ2SS5VX
Different packaging options available. See Alternatives
IN STOCK:
3,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
500
$2.28
$1,140.000
1,000
$2.25
$2,250.000
2,500
$2.21
$5,525.000
5,000
$2.18
$10,900.000
7,500
$2.15
$16,125.000
10,000
$2.12
$21,200.000
15,000
+
$2.08
$31,200.000