TQ2SS-L2-24V-Z
Panasonic Electronic ComponentsSignal Relay 24VDC 2.88KOhm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SS-L2-24V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 9.3 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
8.3 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2.88KOhm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
Search Keywords:
TQ2SSL224VZ
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
125
$5.85
$731.250
250
$3.60
$900.000
375
$2.85
$1,068.750
500
+
$2.79
$1,395.000
Product Guides