TQ2SS-L2-9V-Z
Panasonic Electronic ComponentsSignal Relay 9VDC 579Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SS-L2-9V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 9.3 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
15.5 mA
Contact Form:
2 Form C
Signal Relay 9VDC 579Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
Search Keywords:
TQ2SSL29VZ
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
500
$2.614
$1,307.000
1,000
$2.440
$2,440.000
2,000
$2.288
$4,576.000
4,000
+
$2.232
$8,928.000
Product Guides