help desk software
DATA SHEET

TQ2SS-L-6V

Panasonic Electronic Components

Signal Relay 6VDC 514Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TQ2SS-L-6V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 9.3 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
11.7 mA
Contact Form:
2 Form C
Signal Relay 6VDC 514Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
Search Keywords:
TQ2SSL6V
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.602
$130.100
100
$2.472
$247.200
200
$2.348
$469.600
400 +
$2.231
$892.400
Tools/3D Models