TX2-24V-TH
Panasonic Electronic ComponentsSignal Relay 24VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2-24V-TH
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
7.5 A
Mounting:
Through Hole12526
Termination Style:
PC Pin12536
Operating Temperature:
-40 to 85 °C
Coil Resistance:
4.114 KOhm
The PANASONIC EW/AROMAT part TX2-24V-TH is a high-quality signal relay designed for reliable operation in various electronic applications. This compact relay has a coil voltage of 24VDC and is capable of switching a maximum current of 7.5A. It features a double-pole double-throw (DPDT) configuration, providing flexible signal routing options. With dimensions of 15mm x 7.4mm x 8.2mm, this through-hole mount relay can be easily integrated into circuit boards. Its sturdy construction ensures long-lasting performance and accurate switching, making it ideal for a wide range of industrial and commercial applications.
Search Keywords:
TX224VTH
IN STOCK:
1,680
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$2.97
$118.800
80
$2.93
$234.400
280
$2.58
$722.400
520
$2.43
$1,263.600
1,000
$2.28
$2,280.000
2,520
$2.24
$5,644.800
5,000
$2.21
$11,050.000
7,520
+
$2.18
$16,393.600
DOWNLOADS