Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2-3V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
46.7 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(15x7.4x8.2)mm THT Automotive
Search Keywords:
TX23V
IN STOCK:
858
Can Ship immediately
On Order:
1,000
can ship 3/5/25
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$1.451
$58.040
80
$1.369
$109.520
160
$1.293
$206.880
320
$1.167
$373.440
1,000
$1.048
$1,048.000
5,000
$1.011
$5,055.000
10,000
+
$0.996
$9,960.000
Product Guides