TX2-L-24V
Panasonic Electronic ComponentsSignal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2-L-24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
4.2 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords:
TX2L24V
IN STOCK:
41
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.30
$132.000
80
$3.21
$256.800
280
$2.99
$837.200
520
$2.76
$1,435.200
1,000
$1.51
$1,510.000
2,520
$1.47
$3,704.400
5,000
$1.43
$7,150.000
7,520
+
$1.41
$10,603.200
Product Guides