Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2-L2-5V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT Automotive
Search Keywords:
TX2L25V
IN STOCK:
2,399
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$2.83
$113.200
80
$2.68
$214.400
280
$2.35
$658.000
520
$2.20
$1,144.000
1,000
$2.01
$2,010.000
2,520
$1.97
$4,964.400
5,000
$1.93
$9,650.000
7,520
+
$1.90
$14,288.000
DOWNLOADS