TX2-LT-24V
Panasonic Electronic ComponentsSignal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2-LT-24V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TX2-LT-24V is a high-performance signal relay specifically designed for medical applications. This relay operates at 24VDC and has a maximum current rating of 2A. It features a Double Pole Double Throw (DPDT) configuration, making it suitable for various switching applications. With compact dimensions of 15mm x 7.4mm x 8.2mm, it can be easily integrated into small and space-constrained medical devices. The Through-Hole Technology (THT) allows for easy mounting on PCBs. Trust this reliable and efficient relay for your medical equipment needs.
Search Keywords:
TX2LT24V
IN STOCK:
652
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$2.41
$96.400
80
$2.27
$181.600
280
$1.99
$557.200
520
$1.86
$967.200
1,000
$1.74
$1,740.000
2,520
$1.71
$4,309.200
5,000
$1.68
$8,400.000
7,520
+
$1.65
$12,408.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R10-E1X4-V700
General Purpose Relay - 4PDT (4 Form C) - 24VDC Coil - 5A Contact - 120VAC/30VDC Switching...
ATC180041
3590S-2-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
ECW-H12273JV
Cap Film 0.027uF 1250V PP 5% (23 X 9 X 17.5mm) Radial 20mm 105°C Bulk
RTTC34B02X
Connector, Jack, 3 Condition, Right Angle, Black