TX2SA-5V
Panasonic Electronic ComponentsSignal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
28.1 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TX2SA-5V is a high-quality signal relay that is specifically designed for medical applications. It is a DPDT (Double Pole Double Throw) relay that operates at 5V DC and can handle a maximum current of 2A. This SMD (Surface Mount Device) relay has compact dimensions of 15mm x 9.4mm x 8.4mm, making it suitable for space-constrained applications. With its reliable performance and compatibility with medical equipment, the TX2SA-5V is an ideal choice for professionals in the medical industry.
Search Keywords:
TX2SA5V
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
9,217
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$1.711
$68.440
80
$1.105
$88.400
160
$1.085
$173.600
320
$1.034
$330.880
500
$1.005
$502.500
1,000
+
$0.990
$990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70543-0001
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube
70543-0002
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole SL™ Tube
B3W-1052
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hol...
RTB14024
Power PCB Relay - 1 form C (CO) - 24VDC Coil - 12A Contact Rating - 400VAC Switching - Pin...
CONSMA002-L
SMA Jack 50 Ohm PCB Through Hole