TX2SA-5V-X
Panasonic Electronic ComponentsSignal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-5V-X
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
28.1 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TX2SA-5V-X Signal Relay is a high-quality, compact component designed for medical applications. With a voltage rating of 5VDC and a maximum current of 2A, this double-pole, double-throw (DPDT) relay is suitable for various signal switching requirements. It is conveniently sized at 15x9.4x8.4mm and can be easily mounted on a surface using surface mount device (SMD) technology. This reliable and efficient relay is specifically engineered for medical equipment, ensuring the utmost precision and performance in healthcare environments.
Search Keywords:
TX2SA5VX
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
3,088
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
500
$2.380
$1,190.000
1,000
$2.221
$2,221.000
2,000
$2.199
$4,398.000
4,000
+
$2.177
$8,708.000
Product Guides