TX2SA-5V-Z
Panasonic Electronic ComponentsSignal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-5V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing12536
Coil Current:
28.1 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT TX2SA-5V-Z is a compact, high-performance signal relay designed for medical applications. With a voltage rating of 5VDC and a current rating of 2A, this DPDT relay is ideal for electronic devices that require reliable signal switching. Its small size (15x9.4x8.4mm) and surface mount design make it easy to integrate into compact medical equipment. The PANASONIC EW/AROMAT TX2SA-5V-Z is crafted using high-quality materials, ensuring long-lasting performance and exceptional durability. Trust this reliable signal relay to provide precise and efficient signal control in your medical devices.
Search Keywords:
TX2SA5VZ
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
5,855
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
500
$0.819
$409.500
1,000
$0.790
$790.000
2,000
$0.763
$1,526.000
4,000
+
$0.751
$3,004.000
Product Guides
Product Changes