TX2SA-L2-1.5V-Z
Panasonic Electronic ComponentsSignal Relay 1.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-L2-1.5V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
133.9 mA
Contact Form:
2 Form C
Signal Relay 1.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords:
TX2SAL215VZ
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
125
$5.25
$656.250
250
$3.23
$807.500
375
$2.56
$960.000
500
+
$2.51
$1,255.000
Product Guides