TX2SA-L2-4.5V
Panasonic Electronic ComponentsSignal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-L2-4.5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
44.5 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords:
TX2SAL245V
Different packaging options available. See Alternatives
IN STOCK:
1,338
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.51
$140.400
80
$3.40
$272.000
280
$3.17
$887.600
520
$3.01
$1,565.200
1,000
$2.27
$2,270.000
2,520
$2.21
$5,569.200
5,000
$2.16
$10,800.000
7,520
+
$2.12
$15,942.400
Product Guides