TX2SA-L2-5V-Z
Panasonic Electronic ComponentsSignal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-L2-5V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
40 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TX2SA-L2-5V-Z is a high-quality signal relay designed for use in medical applications. This relay has a compact size, measuring 15mm x 9.4mm x 8.4mm, making it perfect for space-constrained applications. It operates on a 5VDC power supply and is capable of switching up to 2A of current. The DPDT (double-pole double-throw) configuration provides versatile switching options. This relay is surface mount device (SMD) compatible, making it easy to integrate into circuit boards. Trust the PANASONIC EW/AROMAT TX2SA-L2-5V-Z to deliver reliable performance in medical equipment and devices.
Search Keywords:
TX2SAL25VZ
Different packaging options available. See Alternatives
IN STOCK:
3,480
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$3.685
$18.425
25
$2.574
$64.350
50
$2.538
$126.900
125
$2.486
$310.750
250
$2.449
$612.250
375
$2.425
$909.375
500
+
$2.401
$1,200.500
Product Guides