TX2SA-L-4.5V-X
Panasonic Electronic ComponentsSignal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-L-4.5V-X
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
22.2 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords:
TX2SAL45VX
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
500
$2.73
$1,365.000
1,000
$2.62
$2,620.000
2,500
$2.55
$6,375.000
5,000
$2.48
$12,400.000
7,500
$2.44
$18,300.000
10,000
+
$2.41
$24,100.000
Product Guides