TX2SL-L2-4.5V
Panasonic Electronic ComponentsElectromechanical Relay 4.5VDC 101.2Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SL-L2-4.5V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
44.5 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 4.5VDC 101.2Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Search Keywords:
TX2SLL245V
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
40
Available in less than min:
12
Multiple:
40
Quantity
Unit Price
Ext. Price
1
$3.108
$3.108
40
$2.825
$113.000
80
$2.684
$214.720
160
$2.550
$408.000
280
$2.422
$678.160
520
$2.301
$1,196.520
760
$2.186
$1,661.360
1,000
+
$2.077
$2,077.000
Product Guides