help desk software
DATA SHEET

TX2SL-L-5V

Panasonic Electronic Components

Electromechanical Relay 5VDC 250Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SL-L-5V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
20 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 250Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Search Keywords:
TX2SLL5V
  This product is discontinued, but still in stock
IN STOCK: 40
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$23.37
$70.110
20
$8.21
$164.200
40 +
$7.70
$308.000
Tools/3D Models