TX2SS-LT-12V-Z
Panasonic Electronic ComponentsSignal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SS-LT-12V-Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords:
TX2SSLT12VZ
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.37
$31.850
25
$6.27
$156.750
50
$6.18
$309.000
125
$6.08
$760.000
250
$3.74
$935.000
375
$2.96
$1,110.000
500
+
$2.90
$1,450.000
Product Guides