TXD2-5V
Panasonic Electronic ComponentsSignal Relay 5VDC 1A DPDT(15x7.4x8.2)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2-5V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 8.2 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TXD2-5V is a high-quality signal relay designed for various electronic applications. With a compact size of 15x7.4x8.2mm, this relay offers a double-pole, double-throw (DPDT) configuration. It operates on a 5V DC power supply and is capable of switching up to 1A of current. Its through-hole technology (THT) allows for easy installation and secure soldering onto electronic circuit boards. Overall, the TXD2-5V signal relay from PANASONIC EW/AROMAT is an excellent choice for reliable and efficient signal switching in your electronic projects.
Search Keywords:
TXD25V
IN STOCK:
1,070
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.26
$130.400
80
$3.16
$252.800
280
$2.93
$820.400
520
$2.77
$1,440.400
1,000
$2.33
$2,330.000
2,520
$2.27
$5,720.400
5,000
$2.21
$11,050.000
7,520
+
$2.17
$16,318.400
Product Guides