Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2-L-4.5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 8.2 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
Search Keywords:
TXD2L45V
IN STOCK:
160
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$5.20
$208.000
80
$5.10
$408.000
280
$4.35
$1,218.000
520
$4.13
$2,147.600
1,000
$3.87
$3,870.000
2,520
$3.81
$9,601.200
5,000
$3.76
$18,800.000
7,520
+
$3.70
$27,824.000
Product Guides
CUSTOMERS
ALSO BOUGHT
130C-1X30FT
Tape - Splicing - Self Amalgamating / Bonding - Rubber - 25.4 mm - 1 " - 9.144 m - 30 ft.
734-308/019-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% pr...
892-1AC-C-24VDC
Power Relay 24VDC 7(NO)/3(NC)A SPST(20x10.3x15.6)mm THT
BFB1212HH-F00
DC Blower Ball Bearing 12V 1.1A 13.2W 2800RPM 32.49CFM 54dB Flange Mount
132289-14
SMA Connector - Receptacle - Female Socket - 50 Ohms - 18GHz - Threaded - Solder Contact a...