TXD2-L-4.5V-6
Panasonic Electronic ComponentsElectromechanical Relay 4.5VDC 135Ohm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2-L-4.5V-6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Bulk
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 8.2 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 4.5VDC 135Ohm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay
Search Keywords:
TXD2L45V6
This product is discontinued, but still in stock
IN STOCK:
80
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$6.579
$26.316
10
$6.250
$62.500
25
$4.167
$104.175
40
$3.846
$153.840
120
$3.571
$428.520
280
$3.247
$909.160
520
+
$3.165
$1,645.800
Product Guides