TXD2SA-24V
Panasonic Electronic ComponentsSignal Relay 24VDC 2.504KOhm 2A DPDT(15mm 9.4mm 8.4mm) SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SA-24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.4 mm
Termination Style:
Gull Wing
Coil Current:
9.6 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2.504KOhm 2A DPDT(15mm 9.4mm 8.4mm) SMD General Purpose Relay
Search Keywords:
TXD2SA24V
IN STOCK:
184
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$5.33
$213.200
80
$4.78
$382.400
280
$4.38
$1,226.400
520
$4.13
$2,147.600
1,000
$3.85
$3,850.000
2,520
$3.80
$9,576.000
5,000
$3.74
$18,700.000
7,520
+
$3.68
$27,673.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5227426-1
BNC BLKHD RECPT SEALED
142-0701-851
Conn - SMA - RCP - 0Hz to 18GHz- 50Ohm - Solder - ST - Edge Mount - Gold
4TL1-1E
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off ...
M81714/67-06
Connector Rail Module - Rectangular - Straight - 06 Pole - [ - 65C to 200C] - 26.92(mm) ...
20829004
nVent Schroff | 20829004 | EXTRACTOR HANDLE TOP