Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SA-2M-5V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.4 mm
Termination Style:
Gull Wing
Coil Current:
50 mA
Contact Form:
2 Form D
Signal Relay 5VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
Search Keywords:
TXD2SA2M5V
IN STOCK:
0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
40
$3.92
$156.800
80
$3.80
$304.000
280
$3.52
$985.600
520
$3.33
$1,731.600
1,000
$3.28
$3,280.000
2,520
$3.16
$7,963.200
5,000
$3.11
$15,550.000
7,520
+
$3.06
$23,011.200
Product Guides