help desk software
DATA SHEET

TXD2SL-L-5V-X

Panasonic Electronic Components

Electromechanical Relay 5VDC 166Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SL-L-5V-X
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
30 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 166Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Search Keywords:
TXD2SLL5VX
   This product has been discontinued by the supplier
Tools/3D Models