Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SS-1.5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
132.7 mA
Contact Form:
2 Form C
Signal Relay 1.5VDC 1A DPDT(15x7.4x10)mm SMD
Search Keywords:
TXD2SS15V
IN STOCK:
40
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.34
$133.600
80
$3.23
$258.400
280
$3.00
$840.000
520
$2.84
$1,476.800
1,000
$2.79
$2,790.000
2,520
$2.69
$6,778.800
5,000
$2.65
$13,250.000
7,520
+
$2.61
$19,627.200
Product Guides