Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SS-2M-5V-X
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
50 mA
Contact Form:
2 Form D
Signal Relay 5VDC 1A DPDT-MBB(15x7.4x10)mm SMD
Search Keywords:
TXD2SS2M5VX
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
125
$6.19
$773.750
250
$3.81
$952.500
375
$3.01
$1,128.750
500
+
$2.95
$1,475.000
Product Guides