TXD2SS-L-3V-6
Panasonic Electronic ComponentsElectromechanical Relay 3VDC 60Ohm 2A DPDT (15x7.4x10)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SS-L-3V-6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
50 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 3VDC 60Ohm 2A DPDT (15x7.4x10)mm SMD General Purpose Relay
Search Keywords:
TXD2SSL3V6
This product is not in stock and cannot be back-ordered
Product Guides