Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2-12V-1
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Coil Current:
4.2 mA
Contact Form:
2 Form C
Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT
Search Keywords:
TXS212V1
IN STOCK:
185
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.21
$128.400
80
$3.12
$249.600
280
$2.91
$814.800
520
$2.76
$1,435.200
1,000
$2.72
$2,720.000
2,520
$2.63
$6,627.600
5,000
$2.59
$12,950.000
7,520
+
$2.55
$19,176.000
DOWNLOADS