TXS2-L2-4.5V
Panasonic Electronic ComponentsSignal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2-L2-4.5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
15.6 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords:
TXS2L245V
IN STOCK:
466
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.86
$154.400
80
$3.62
$289.600
280
$3.20
$896.000
520
$2.99
$1,554.800
1,000
$2.79
$2,790.000
2,520
$2.74
$6,904.800
5,000
$2.70
$13,500.000
7,520
+
$2.66
$20,003.200
Product Guides