TXS2-L-24V-1
Panasonic Electronic ComponentsSignal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2-L-24V-1
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
2.1 mA
Contact Form:
2 Form C
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords:
TXS2L24V1
IN STOCK:
0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
40
$3.394
$135.760
80
$3.225
$258.000
160
$3.063
$490.080
320
+
$2.910
$931.200
DOWNLOADS