TXS2-L-4.5V-1
Panasonic Electronic ComponentsSignal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2-L-4.5V-1
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
PC Pin
Coil Current:
7.8 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT TXS2-L-4.5V-1 is a signal relay designed for automotive applications. With a coil voltage of 4.5VDC, it is capable of handling up to 1A of current. This compact relay features a double-pole, double-throw (DPDT) configuration and has dimensions of 15mm x 7.4mm x 8.2mm. It is suitable for through-hole mounting (THT) and is highly reliable for use in automotive electronic systems.
Search Keywords:
TXS2L45V1
IN STOCK:
305
Ships today, if you order in
On Order:
1,000
can ship 2/12/25
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$5.60
$224.000
80
$4.89
$391.200
280
$4.45
$1,246.000
520
$4.39
$2,282.800
1,000
$4.32
$4,320.000
2,520
$4.26
$10,735.200
5,000
$4.19
$20,950.000
7,520
+
$4.13
$31,057.600
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5227726-1
ISOLATED BNC SOLDER JACK ASSY
TXS2-4.5V
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
CD15ED220JO3F
Mica Capacitor - Standard Dipped - 22pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
68XR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin ...
LEDS3-3-26
LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F)