TXS2SA-4.5V-1
Panasonic Electronic ComponentsSignal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2SA-4.5V-1
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
11.1 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part TXS2SA-4.5V-1 is a compact and high-quality signal relay. It operates at a low voltage of 4.5VDC and can handle a current of 1A. This relay is equipped with a double-pole double-throw (DPDT) configuration, allowing for versatile switching applications. With its dimensions of 15x9.4x8.4mm, it is designed to be surface mounted, making it ideal for space-constrained PCB designs. This PANASONIC relay offers reliable and efficient performance, making it a popular choice for various electronic and telecommunications applications.
Search Keywords:
TXS2SA45V1
IN STOCK:
920
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$5.092
$203.680
80
$4.514
$361.120
280
$3.929
$1,100.120
520
$3.634
$1,889.680
1,000
$3.370
$3,370.000
2,520
$3.330
$8,391.600
5,000
$3.297
$16,485.000
7,520
+
$3.264
$24,545.280
Product Guides