TXS2SA-9V
Panasonic Electronic ComponentsSignal Relay 9VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2SA-9V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
5.6 mA
Contact Form:
2 Form C
Signal Relay 9VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive
Search Keywords:
TXS2SA9V
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$2.76
$110.400
80
$2.68
$214.400
280
$2.46
$688.800
520
$2.42
$1,258.400
1,000
$2.38
$2,380.000
2,520
$2.34
$5,896.800
5,000
$2.31
$11,550.000
7,520
+
$2.27
$17,070.400
Product Guides
CUSTOMERS
ALSO BOUGHT
CA121004-7
Connector Cap (Cover) - Shell Size 20 - For Use With Plugs, Shell Style 3106 and 3108 - Al...
S1125-KIT-5
Epoxy Adhesive - Two Part - One 10 gram pack
1-2201855-1
MINI I/O PLUG KIT TYPE II L
BJE252
NB17554001
Heat Shrink Tubing - Flexible - 1.000" (25.40mm) Supplied Inner Dia - 2 to 1 - 125°C Shrin...